Reference Only

V3-355

Basic / Snap Action Switches V Basics/V3/V7 SWITCHES

Manufacturer:

Mfr Part:
V3-355

TTI Part:
V3-355

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeBasic Switch
Contact FormSPDT
ActuatorPlunger
Current Rating11 A
Voltage Rating AC277 VAC
Voltage Rating DC250 VDC
Operating Force8 oz
Termination StyleSolder Lug
Mounting StyleChassis Mount
PackagingBulk
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$138.38$691.90
$119.90$59,950.00
$118.71$118,710.00
$108.10$540,500.00
$99.78$997,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.