Reference Only

V3-15

Basic / Snap Action Switches SPDT 15A PIN PLUNGER

Manufacturer:

Mfr Part:
V3-15

TTI Part:
V3-15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesV3
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger, Pin
Current Rating15.1 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Operating Force170 gf to 397 gf
Termination StyleSolder Lug
Mounting StyleChassis Mount
PackagingEach
Actuator StylePlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

925
On Order
925 expected on  from 28-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$15.60$78.00
$14.19$141.90
$12.96$324.00
$12.12$606.00
$11.67$2,334.00
$11.55$5,775.00
$11.42$11,420.00
$11.30$56,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes