Reference Only

V3-101

Basic / Snap Action Switches Snap Action SPDT 11A 277Vac / 250Vdc

Manufacturer:

Mfr Part:
V3-101

TTI Part:
V3-101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesV3
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger, Pin
Current Rating11 A
Voltage Rating AC277 VAC
Voltage Rating DC250 VDC
Operating Force227 gf
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingEach
Actuator StylePlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536500700
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.95$14.95
$14.80$740.00
$14.65$1,465.00
$14.51$2,902.00
$11.60$6,960.00
$10.88$10,880.00
$10.38$51,900.00
$9.63$96,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes