
V3-1002
Basic / Snap Action Switches SPNC, BS
Datasheet
MS25253-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Operating Force | 0.5 N | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
143In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $166.03 | $166.03 | |
| $164.37 | $821.85 | |
| $162.74 | $8,137.00 | |
| $161.12 | $16,112.00 | |
| $159.51 | $79,755.00 | |
| $157.92 | $157,920.00 | |
| $156.35 | $781,750.00 | |
| $154.79 | $1,547,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes