Reference Only

V3-1001

Basic / Snap Action Switches Snap Action SPDT 10A 3.89N Thru-Hole

Manufacturer:

Mfr Part:
MS25253-1

TTI Part:
V3-1001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesV3
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger, Pin
Current Rating10 A
Voltage Rating AC125 VAC
Voltage Rating DC250 VDC
Operating Force170 gf to 397 gf
Termination StyleScrew
Mounting StyleChassis Mount
PackagingBulk
Actuator StylePlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesMS25253-1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.70$19.70
$19.50$975.00
$19.29$1,929.00
$19.09$4,772.50
$16.44$8,220.00
$16.27$16,270.00
$16.10$80,500.00
$15.93$159,300.00
Need more?

My Notes

Sign into see notes.