Reference Only
V19T16-CZ300B05
Basic / Snap Action Switches SWITCH BASIC
Datasheet
V19T16-CZ300B05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | V19 | |
| Type | Micro Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger, Pin | |
| Current Rating | 16 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 2.94 N | |
| Termination Style | Quick Connect | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP40 | |
| Packaging | Each | |
| Contact Material | Silver | |
| Illuminated | Non-Illuminated | |
| Life | 10000 Cycle | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
230In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.34 | $7.02 | |
| $2.14 | $10.70 | |
| $1.93 | $193.00 | |
| $1.89 | $472.50 | |
| $1.85 | $925.00 | |
| $1.82 | $1,820.00 | |
| $1.78 | $5,340.00 | |
| $1.74 | $17,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes