Reference Only

V15T16-CZ200

Basic / Snap Action Switches V Basics

Manufacturer:

Mfr Part:
V15T16-CZ200

TTI Part:
V15T16-CZ200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesV15
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating16 A
Voltage Rating AC250 VAC
Operating Force1.96 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingBulk
Actuator StylePlunger
Contact MaterialSilver Cadmium Oxide
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,180In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.62$23.10
$3.85$96.25
$3.64$182.00
$3.44$344.00
$3.14$1,570.00
$3.11$3,110.00
$3.08$9,240.00
$3.05$30,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes