Reference Only
TL-11683
Switch Hardware Rplcmnt mnting nut 15/32-32 UNS thread
Datasheet
TL-11683 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Nut | |
| Designed for | Switches | |
| Packaging | Each | |
| Color | Silver | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318160060 |
| TARIC | 8547200090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.72 | $5.44 | |
| $2.56 | $25.60 | |
| $2.50 | $62.50 | |
| $2.09 | $104.50 | |
| $2.01 | $1,005.00 | |
| $1.97 | $1,970.00 | |
| $1.95 | $4,875.00 | |
| $1.93 | $9,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes