Reference Only

TARS-HCASS

End of Life
IMUs - Inertial Measurement Units Inertial Measurement

Manufacturer:

Mfr Part:
TARS-HCASS

TTI Part:
TARS-HCASS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryIMUs - Inertial Measurement Units
Sensor Type6-axis
Interface TypeCAN
Output TypeDigital
Resolution0.058 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Min9 V
Supply Voltage - Max36 V
Operating Supply Current100 mA
PackagingBulk
Product TypeIMUs - Inertial Measurement Units
Sensing AxisX, Y, Z
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9031808085
TARIC9031808000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.