Reference Only
TARS-BAASS
IMUs - Inertial Measurement Units 9-36V GEN SALES IMU
Datasheet
TARS-BAASS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | IMUs - Inertial Measurement Units | |
| Mounting Style | SMD/SMT | |
| Package / Case | 138 mm x 25 mm | |
| Sensor Type | 3-axis | |
| Interface Type | CAN | |
| Resolution | 0.05 deg, 0.01 m/s/s | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 36 V | |
| Operating Supply Current | 100 mA | |
| Packaging | Bulk | |
| Series | TARS-B | |
| Product Type | IMUs - Inertial Measurement Units | |
| Sensing Axis | X, Y, Z | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 9014804000 |
| TARIC | 9031808000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16In Stock
96 expected 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $429.64 | $429.64 | |
| $425.37 | $1,276.11 | |
| $404.56 | $2,022.80 | |
| $381.02 | $3,810.20 | |
| $377.24 | $18,862.00 | |
| $373.49 | $37,349.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes