Reference Only
SZX-SMF-14N
End of Life
Relay Sockets & Hardware Track Mountn SKT for SZR-MY4-1, D1, N1,X
Datasheet
SZX-SMF-14N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | DIN Rail Mount | |
| Associated Relay Series | SZR-MY | |
| Termination Style | Screw | |
| Number of Poles | 4 Pole | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 14 | |
| Packaging | Kit | |
| Product Type | Relay Sockets & Hardware | |
| Series | SZR-MY | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
76In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.88 | $11.88 | |
| $11.65 | $58.25 | |
| $11.42 | $114.20 | |
| $11.19 | $279.75 | |
| $10.98 | $549.00 | |
| $10.76 | $1,076.00 | |
| $8.49 | $1,698.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.