Reference Only

SZL-WL-F-N

Limit Switches LIMIT SWITCH

Manufacturer:

Mfr Part:
SZL-WL-F-N

TTI Part:
SZL-WL-F-N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating10 A
Voltage Rating AC125 VAC
Operating Force26.66 N
Termination StyleScrew
Mounting StyleChassis Mount
PackagingBulk
Actuator StylePlunger
Product TypeLimit Switches
SeriesSZL-WL
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

26In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$316.52$316.52
$310.31$930.93
$304.23$1,521.15
$298.26$2,982.60
$292.41$7,310.25
$286.68$14,334.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.