Reference Only
SZL-VL-S-G-N-M
Limit Switches SWITCH LIMIT
Datasheet
SZL-VL-S-G-N-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Wobble | |
| Current Rating | 500 mA | |
| Voltage Rating AC | 380 VAC | |
| Voltage Rating DC | 220 VDC | |
| Operating Force | 2 N | |
| NEMA Rating | 1, 12, 13 | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Actuator Style | Wobble | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Limit Switches | |
| Series | SZL-VL-S | |
| Subcategory | Switches | |
| Tradename | MICRO SWITCH | |
| Type | Miniature Light Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |