Reference Only

SSCSRRN100MG2A3

Board Mount Pressure Sensors SIP, Dual Rad Barbed Gage, 3.3V

Manufacturer:

Mfr Part:
SSCSRRN100MG2A3

TTI Part:
SSCSRRN100MG2A3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 bar to 100 mbar
Accuracy0.25 %
Output TypeDigital
Mounting StyleThrough Hole
Interface TypeI2C
Operating Supply Voltage3 V
Port TypeDual Radial Barbed, Same Side
Resolution12 bit
Package / CaseSIP-4
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max3.3 V
Supply Voltage - Min3 V
SeriesSSC
PackagingBulk
Operating Supply Current1.6 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
TradenameTruStability

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$40.32$4,032.00
$39.92$5,988.00
$39.53$19,765.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes