Reference Only

SSCMRRN060MDSA5

Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 5V

Manufacturer:

Mfr Part:
SSCMRRN060MDSA5

TTI Part:
SSCMRRN060MDSA5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure60 mbar
Accuracy0.25 %
Output TypeDigital
Mounting StyleThrough Hole
Interface TypeSPI
Port TypeNo Port
Resolution12 bit
Package / CaseSMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSSC
PackagingBulk
Operating Supply Current2 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$39.42$3,942.00
$39.03$5,854.50
$38.65$19,325.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.