Reference Only
SSCMRRN020NGAA3
Board Mount Pressure Sensors SENSOR PRESSURE
Datasheet
SSCMRRN020MGAA3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Package / Case | SMT | |
| Supply Voltage - Max | 3.3 V | |
| Series | SSC | |
| Packaging | Tube | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Tradename | TruStability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.39 | $4,639.00 | |
| $45.93 | $6,889.50 | |
| $45.47 | $22,735.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes