Reference Only
SSCMNNN015PAAA3
Board Mount Pressure Sensors SMT, No Ports Absolute, 3.3V
Datasheet
SSCMNNN015PAAA3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Accuracy | 0.25 % | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | SMD/SMT | |
| Operating Pressure | 0 psi to 15 psi | |
| Operating Supply Current | 1.6 mA | |
| Operating Supply Voltage | 3 V to 3.3 V | |
| Output Type | Analog | |
| Packaging | Tube | |
| Package / Case | SMT-8 | |
| Port Type | Manifold | |
| Pressure Type | Absolute | |
| Product Type | Board Mount Pressure Sensors | |
| Series | SSC | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.3 V | |
| Supply Voltage - Min | 3 V | |
| Tradename | TruStability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.98 | $3,898.00 | |
| $38.59 | $5,788.50 | |
| $38.21 | $19,105.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes