Reference Only

SSCMANV015PGAA5

Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR

Manufacturer:

Mfr Part:
SSCMANV015PGAA5

TTI Part:
SSCMANV015PGAA5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 15 psi
Output TypeAnalog
Mounting StyleSMD/SMT
Operating Supply Voltage5 V
Port TypeSingle Axial Barbed
Package / CaseSMT-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSSC
PackagingBulk
Operating Supply Current2.7 mA
Port Size7.95 mm x 4.93 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$33.62$3,362.00
$33.29$4,993.50
$32.96$16,480.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
100 available now at ttieurope.com

My Notes

Sign into see notes.