Reference Only

SSCMANV015PA2A3

Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR

Manufacturer:

Mfr Part:
SSCMANV015PA2A3

TTI Part:
SSCMANV015PA2A3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure0 psi to 15 psi
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeI2C
Operating Supply Voltage3.3 V
Port TypeSingle Axial Barbed
Resolution12 bit
Package / CaseSMT-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
SeriesSSC
PackagingBulk
Operating Supply Current3.1 mA
Port Size7.95 mm x 4.93 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
TradenameTruStability

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$29.31$2,931.00
$28.68$4,302.00
$25.49$12,745.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
100 available now at ttieurope.com
Sign in to add projects and notes