Reference Only

SSCDRRN001PD2A5

Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V

Manufacturer:

Mfr Part:
SSCDRRN001PD2A5

TTI Part:
SSCDRRN001PD2A5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure1 psi
Accuracy0.25 %
Output TypeDigital
Mounting StyleThrough Hole
Interface TypeI2C
Operating Supply Voltage5 V
Port TypeDual Radial Barbed
Resolution12 bit
Package / CaseDIP-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V
SeriesSSC
PackagingTube
Operating Supply Current2 mA
Port Size1.93 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
TradenameTruStability

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$55.30$2,765.00
$53.67$5,367.00
$52.62$7,893.00
$48.36$12,090.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes