Reference Only
SS94A2
Not Recommended for New Designs
Board Mount Hall Effect / Magnetic Sensors Analog Position 6.6vdc - 12.6vdc
Datasheet
SS94A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Ratiometric Linear | |
| Operating Supply Current | 30 mA | |
| Maximum Output Current | 1 mA | |
| Operating Point Min/Max | - 500 G to 500 G | |
| Operating Supply Voltage | 12 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Through Hole | |
| Package / Case | SIP-3 | |
| Packaging | Bulk | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
98In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.92 | $27.92 | |
| $23.27 | $116.35 | |
| $22.95 | $229.50 | |
| $20.75 | $1,037.50 | |
| $20.32 | $2,032.00 | |
| $20.12 | $5,030.00 | |
| $19.92 | $498,000.00 | |
| $19.72 | $986,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes