Reference Only
SS94A1F
Not Recommended for New Designs
Board Mount Hall Effect / Magnetic Sensors Linear position 6.6vdc - 12.6vdc
Datasheet
SS94A1F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Ratiometric Linear | |
| Operating Supply Current | 30 mA | |
| Maximum Output Current | 1 mA | |
| Operating Point Min/Max | - 100 G to 100 G | |
| Operating Supply Voltage | 12 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Through Hole | |
| Package / Case | SIP-3 | |
| Packaging | Bulk | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.77 | $4,942.50 | |
| $19.57 | $489,250.00 | |
| $19.38 | $969,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes