Reference Only
SS94A1
Not Recommended for New Designs
Board Mount Hall Effect / Magnetic Sensors Linear position 6.6vdc - 12.6vdc
Datasheet
SS94A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Position Sensor | |
| Operating Supply Current | 30 mA | |
| Maximum Output Current | 1 mA | |
| Operating Point Min/Max | - 500 G to 500 G | |
| Operating Supply Voltage | 12 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Through Hole | |
| Package / Case | SIP-3 | |
| Packaging | Bulk | |
| Output Voltage | 4 V | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 12.6 V | |
| Supply Voltage - Min | 6.6 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
121In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.96 | $25.96 | |
| $23.61 | $118.05 | |
| $22.43 | $224.30 | |
| $21.48 | $537.00 | |
| $20.58 | $1,029.00 | |
| $20.38 | $2,038.00 | |
| $20.18 | $5,045.00 |
Need more?
Sign in to add projects and notes