Reference Only

SS543AT

Board Mount Hall Effect / Magnetic Sensors 20mA Unipolar 5V/9V/ 12V/15V/18V 4-Pin

Manufacturer:

Mfr Part:
SS543AT

TTI Part:
SS543AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeUnipolar
Operating Supply Current8.7 mA
Maximum Output Current20 mA
Operating Point Min/Max110 G to 180 G
Release Point Min/Max (Brp)75 G to 155 G
Operating Supply Voltage12 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Supply Voltage - Max30 V
Supply Voltage - Min3.8 V
PackagingReel
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$6.73$6,730.00
$6.65$19,950.00
$6.58$32,900.00
$6.49$162,250.00
$6.42$321,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes