Reference Only
SS511AT
Board Mount Hall Effect / Magnetic Sensors 5V 10mA Bipolar Hall-Effect Sensor
Datasheet
SS511AT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Bipolar | |
| Operating Supply Current | 8.7 mA | |
| Maximum Output Current | 20 mA | |
| Operating Point Min/Max | 60 G | |
| Release Point Min/Max (Brp) | - 60 G | |
| Operating Supply Voltage | 12 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-89-3 | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 3.8 V | |
| Packaging | Reel | |
| Peak Solder Temperature | + 230 C | |
| Pin Count | 3 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.72 | $6,720.00 | |
| $6.65 | $33,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes