Reference Only

SS495A1

Board Mount Hall Effect / Magnetic Sensors 10mA 5V/9V 3-Pin

Manufacturer:

Mfr Part:
SS495A1

TTI Part:
SS495A1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeRatiometric
Operating Supply Current8.7 mA
Maximum Output Current10 mA
Operating Point Min/Max- 670 G to 670 G
Operating Supply Voltage9 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleThrough Hole
Package / CaseTO-92-Flat-3
PackagingBulk
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Supply Voltage - Max10.5 V
Supply Voltage - Min4.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

98In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.79$11.79
$11.08$55.40
$10.97$109.70
$10.79$269.75
$8.98$4,490.00
$8.89$8,890.00
$6.69$167,250.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.