Reference Only
SS495A
Board Mount Hall Effect / Magnetic Sensors 10mA 5V/9V 3-Pin radial lead IC pkg
Datasheet
SS495A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Ratiometric | |
| Operating Supply Current | 8.7 mA | |
| Maximum Output Current | 10 mA | |
| Operating Point Min/Max | - 670 G to 670 G | |
| Operating Supply Voltage | 9 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92-Flat-3 | |
| Supply Voltage - Max | 10.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Packaging | Bulk | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.11 | $7,110.00 | |
| $7.04 | $35,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes