Reference Only

SS461A

Board Mount Hall Effect / Magnetic Sensors 20mA Latch 5V/9V/ 12V/15V/18V/24V 3Pin

Manufacturer:

Mfr Part:
SS461A

TTI Part:
SS461A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeBipolar
Operating Supply Current10 mA
Maximum Output Current20 mA
Operating Point Min/Max10 G to 85 G
Release Point Min/Max (Brp)- 85 G to - 10 G
Operating Supply Voltage12 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleThrough Hole
Package / CaseTO-92-Flat-3
PackagingBulk
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Supply Voltage - Max30 V
Supply Voltage - Min3.8 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
TARIC8541510000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$5.77$5,770.00
$3.93$98,250.00
$3.64$182,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
14,000 available now at ttieurope.com
Sign in to add projects and notes