Reference Only
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 Bipolar Latch South Pole Activated
Datasheet
SS460S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Bipolar | |
| Operating Supply Current | 3.5 mA | |
| Maximum Output Current | 20 mA | |
| Operating Point Min/Max | 5 G, 55 G | |
| Release Point Min/Max (Brp) | - 55 G, - 5 G | |
| Operating Supply Voltage | 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92-Flat-3 | |
| Packaging | Bulk | |
| Output Voltage | - 500 mV to 26 V | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
1,036In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $5.95 | |
| $1.05 | $10.50 | |
| $1.01 | $25.25 | |
| $0.76 | $760.00 | |
| $0.741 | $2,223.00 | |
| $0.73 | $6,570.00 | |
| $0.55 | $14,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes