Reference Only
SS460P
Board Mount Hall Effect / Magnetic Sensors HighSensLatch TO-92 Digi Hall-Effect ICs
Datasheet
SS460P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Digital Hall Effect Sensor | |
| Operating Supply Current | 3.5 mA | |
| Maximum Output Current | 20 mA | |
| Operating Point Min/Max | 5 G, 55 G | |
| Release Point Min/Max (Brp) | - 55 G, - 5 G | |
| Operating Supply Voltage | 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92-Flat-3 | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 3 V | |
| Packaging | Bulk | |
| Output Voltage | 26 V | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $415.00 | |
| $0.81 | $810.00 | |
| $0.80 | $2,400.00 | |
| $0.79 | $3,950.00 | |
| $0.735 | $7,350.00 | |
| $0.631 | $15,775.00 | |
| $0.625 | $31,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes