Reference Only

SS451A

Board Mount Hall Effect / Magnetic Sensors FLAT TO-92 3.0V 24VDC

Manufacturer:

Mfr Part:
SS451A

TTI Part:
SS451A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeOmnipolar
Operating Supply Current4.5 mA
Maximum Output Current20 mA
Operating Point Min/Max- 135 G to 135 G
Release Point Min/Max (Brp)- 120 G to 120 G
Operating Supply Voltage24 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleThrough Hole
Package / CaseTO-92-Flat-3
Supply Voltage - Max24 V
Supply Voltage - Min3 V
PackagingBulk
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.43$143.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes