Reference Only

SS449R

Board Mount Hall Effect / Magnetic Sensors flat TO-92 high gauss

Manufacturer:

Mfr Part:
SS449R

TTI Part:
SS449R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeUnipolar
Operating Supply Current3.5 mA
Maximum Output Current8 mA
Operating Point Min/Max240 G to 460 G
Release Point Min/Max (Brp)135 G to 370 G
Operating Supply Voltage24 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleThrough Hole
Package / CaseTO-92-Flat-3
Supply Voltage - Max24 V
Supply Voltage - Min3 V
PackagingEach
Pin Count3
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$1.49$7,450.00
$1.03$25,750.00
$0.96$48,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes