Reference Only
SS413A
Board Mount Hall Effect / Magnetic Sensors 20mA Bipolar 3-Pin Hall Effect Sensor
Datasheet
SS413A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Bipolar | |
| Operating Supply Current | 10 mA | |
| Maximum Output Current | 20 mA | |
| Operating Point Min/Max | 140 G | |
| Release Point Min/Max (Brp) | - 140 G | |
| Operating Supply Voltage | 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92-Flat-3 | |
| Packaging | Bulk | |
| Output Voltage | 400 mVDC | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
105In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.33 | $7.33 | |
| $6.42 | $642.00 | |
| $5.49 | $823.50 | |
| $5.43 | $1,357.50 | |
| $5.38 | $2,690.00 | |
| $5.33 | $5,330.00 | |
| $5.27 | $15,810.00 | |
| $5.22 | $52,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes