Reference Only
SS411P
Board Mount Hall Effect / Magnetic Sensors FLAT TO-92 2.7V BI-POLAR
Datasheet
SS411P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Bipolar | |
| Operating Supply Current | 14 mA | |
| Maximum Output Current | 4 mA | |
| Operating Point Min/Max | - 30 G to 140 G | |
| Release Point Min/Max (Brp) | - 140 G to 30 G | |
| Operating Supply Voltage | 7 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92-Flat-3 | |
| Packaging | Bulk | |
| Pin Count | 3 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,934In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $5.24 | |
| $1.19 | $5.95 | |
| $1.16 | $29.00 | |
| $1.14 | $57.00 | |
| $1.11 | $111.00 | |
| $1.09 | $545.00 | |
| $1.07 | $1,070.00 | |
| $1.05 | $2,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes