Reference Only
SS41
Board Mount Hall Effect / Magnetic Sensors 20mA Bipolar 5V/9V/ 12V/15V/18V 3-Pin
Datasheet
SS41 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Solid State | |
| Operating Supply Current | 15 mA | |
| Maximum Output Current | 20 mA | |
| Operating Point Min/Max | 150 G | |
| Release Point Min/Max (Brp) | - 140 G | |
| Operating Supply Voltage | 12 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92-Flat-3 | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 4.5 V | |
| Packaging | Bulk | |
| Pin Count | 3 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22,000In Stock
40,000 expected 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.52 | $4,520.00 | |
| $4.48 | $8,960.00 | |
| $3.87 | $19,350.00 | |
| $3.06 | $30,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes