Reference Only
SS40A
Board Mount Hall Effect / Magnetic Sensors 20mA Bipolar 5V/9V/ 12V/15V/18V 3-Pin
Datasheet
SS40A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Bipolar | |
| Operating Supply Current | 10 mA | |
| Maximum Output Current | 20 mA | |
| Operating Point Min/Max | 45 G to 10 G | |
| Release Point Min/Max (Brp) | - 110 G to - 45 G | |
| Operating Supply Voltage | 12 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92-Flat-3 | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 4.5 V | |
| Packaging | Bulk | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.08 | $6.16 | |
| $2.92 | $29.20 | |
| $2.62 | $65.50 | |
| $2.57 | $128.50 | |
| $2.42 | $242.00 | |
| $1.97 | $985.00 | |
| $1.93 | $1,930.00 | |
| $1.64 | $8,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes