Reference Only
SS360ST
Board Mount Hall Effect / Magnetic Sensors SOT-23 Bipolar Latch South Pole Activate
Datasheet
SS360ST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Bipolar | |
| Operating Supply Current | 3.5 mA | |
| Maximum Output Current | 20 mA | |
| Operating Point Min/Max | 5 G, 55 G | |
| Release Point Min/Max (Brp) | - 55 G, - 5 G | |
| Operating Supply Voltage | 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Packaging | Reel | |
| Output Voltage | - 500 mV to 26 V | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.731 | $2,193.00 | |
| $0.723 | $6,507.00 | |
| $0.55 | $14,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.