Reference Only

SS360NT

Board Mount Hall Effect / Magnetic Sensors SOT-23 Bipolar Latch North Pole Activated

Manufacturer:

Mfr Part:
SS360NT

TTI Part:
SS360NT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeBipolar
Operating Supply Current3.5 mA
Maximum Output Current20 mA
Operating Point Min/Max5 G, 55 G
Release Point Min/Max (Brp)- 55 G, - 5 G
Operating Supply Voltage24 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
PackagingReel
Output Voltage- 500 mV to 26 V
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

24,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.88$2,640.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes