Reference Only

SS343RT

Board Mount Hall Effect / Magnetic Sensors SOT-23 125G typ@25oC 77oF

Manufacturer:

Mfr Part:
SS343RT

TTI Part:
SS343RT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeUnipolar
Operating Supply Current3.5 mA
Maximum Output Current8 mA
Operating Point Min/Max45 G to 205 G
Release Point Min/Max (Brp)40 G to 180 G
Operating Supply Voltage24 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
PackagingReel
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Supply Voltage - Max24 V
Supply Voltage - Min3 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
TARIC8541510000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.31$3,930.00
$1.28$11,520.00
$1.27$34,290.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.