Reference Only
SR17C-J6
Board Mount Hall Effect / Magnetic Sensors side looker mounting 3.8 to 30 VDC
Datasheet
SR17C-J6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Linear | |
| Operating Supply Current | 9 mA | |
| Maximum Output Current | 20 mA | |
| Operating Supply Voltage | 3.8 V to 30 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Screw | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 3.8 V | |
| Packaging | Bulk | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Termination Style | Wire Lead |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9031802000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.53 | $24.53 | |
| $21.86 | $109.30 | |
| $20.23 | $202.30 | |
| $20.02 | $400.40 | |
| $19.31 | $772.40 | |
| $18.59 | $1,115.40 | |
| $17.85 | $1,785.00 | |
| $17.66 | $4,415.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes