Reference Only
SR16C-N
Board Mount Motion & Position Sensors Cost Effective Digit Vane Sens 3.8-30 Vdc
Datasheet
SR16C-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Position Sensors | |
| Output Type | Digital | |
| Operating Supply Current | 10 mA | |
| Supply Voltage - Min | 3.8 V | |
| Supply Voltage - Max | 30 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Flange Mount | |
| Packaging | Each | |
| Output Current | 20 mA | |
| Product Type | Board Mount Motion & Position Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.71 | $1,571.00 | |
| $15.55 | $4,665.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes