Reference Only
SR15C-A3
Board Mount Hall Effect / Magnetic Sensors Solid St. Position 3.8 to 30 VDC
Datasheet
SR15C-A3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Linear, Position Sensor | |
| Operating Supply Current | 13 mA | |
| Maximum Output Current | 10 mA | |
| Operating Point Min/Max | 180 G | |
| Release Point Min/Max (Brp) | 75 G | |
| Operating Supply Voltage | 3.8 V to 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Flat | |
| Packaging | Bulk | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 3.8 V | |
| Termination Style | Wire Lead |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
255In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.82 | $22.82 | |
| $21.83 | $109.15 | |
| $21.61 | $216.10 | |
| $17.55 | $351.00 | |
| $17.38 | $695.20 | |
| $17.20 | $1,032.00 | |
| $14.67 | $1,467.00 | |
| $14.52 | $3,630.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes