Reference Only

SR13D-A1

Board Mount Hall Effect / Magnetic Sensors Dig. Position Snap 3.8 to 30 VDC

Manufacturer:

Mfr Part:
SR13D-A1

TTI Part:
SR13D-A1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypePosition Sensor
Operating Supply Current13 mA
Maximum Output Current20 mA
Operating Point Min/Max15 mT
Release Point Min/Max (Brp)2 mT
Operating Supply Voltage30 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleChassis Mount
PackagingBulk
Output Voltage400 mVDC
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Supply Voltage - Max30 V
Supply Voltage - Min3.8 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8543704500
TARIC8536501999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 20)
Quantity Unit PriceExt. Price
$13.97$1,397.00
$13.79$3,585.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes