Reference Only
SPS-L035-LATS
Linear Displacement Sensors SMART PositionSensor Linear Config. 35mm
Datasheet
SPS-L035-LATS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Linear Displacement Sensors | |
| Linearity | 1 % | |
| Voltage Rating | 5 VDC | |
| Packaging | Bulk | |
| Product Type | Linear Displacement Sensors | |
| Series | SMART Position | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $315.18 | $315.18 | |
| $309.00 | $618.00 | |
| $302.94 | $908.82 | |
| $297.00 | $1,485.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.