Reference Only
SM453R
Board Mount Hall Effect / Magnetic Sensors 14 Gauss AMR Sensor
Datasheet
SM453R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Magnetometer | |
| Operating Supply Current | 8 mA | |
| Operating Point Min/Max | 6 G to 20 G | |
| Release Point Min/Max (Brp) | 3 G to 18 G | |
| Operating Supply Voltage | 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92-3 | |
| Series | Standard Power | |
| Packaging | Bulk | |
| Output Type | Digital | |
| Output Voltage | 500 mV | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 3 V | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
142In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.455 | $5.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.