Reference Only

SM451R

Board Mount Hall Effect / Magnetic Sensors 7 Gauss AMR Sensor

Manufacturer:

Mfr Part:
SM451R

TTI Part:
SM451R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeMagnetometer
Operating Supply Current8 mA
Operating Point Min/Max3 G to 11 G
Release Point Min/Max (Brp)2 G to 9 G
Operating Supply Voltage24 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseTO-92-3
SeriesStandard Power
PackagingBulk
Output TypeDigital
Output Voltage500 mV
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Supply Voltage - Max24 V
Supply Voltage - Min3 V
Termination StyleThrough Hole

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
TARIC9031808000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.76$6,840.00
$0.518$13,986.00
$0.482$26,028.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.