Reference Only

SL353HT

Board Mount Hall Effect / Magnetic Sensors Micro omni dig hall eff sens IC HD cycle

Manufacturer:

Mfr Part:
SL353HT

TTI Part:
SL353HT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeOmnipolar
Operating Supply Current2.5 mA
Maximum Output Current5 mA
Operating Point Min/Max20 G to 110 G
Release Point Min/Max (Brp)5 G to 95 G
Operating Supply Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
PackagingReel
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.603$1,809.00
$0.596$3,576.00
$0.589$5,301.00
$0.55$14,850.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes