Reference Only

SL1-P

Limit Switches Top Roller Arm

Manufacturer:

Mfr Part:
SL1-P

TTI Part:
SL1-P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller
Current Rating5 A
Voltage Rating AC250 VAC
Operating Force3.92 N
Termination StyleScrew
IP RatingIP67
PackagingEach
Actuator StyleRoller
Product TypeLimit Switches
SeriesSL1
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509055
TARIC8536500700
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$228.80$2,288.00
$226.53$6,795.90
$224.29$22,429.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes