Reference Only
SL1-A
Limit Switches Top Roller Plunger Compression Fitting
Datasheet
SL1-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Actuator Style | Roller Plunger | |
| Actuator | Roller Plunger | |
| Contact Form | SPDT | |
| Current Rating | 5 A | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Operating Force | 11.76 N | |
| Packaging | Each | |
| Product Type | Limit Switches | |
| Series | SL1 | |
| Subcategory | Switches | |
| Termination Style | Screw | |
| Tradename | Microswitch | |
| Voltage Rating AC | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $229.74 | $1,148.70 | |
| $215.79 | $2,157.90 | |
| $202.61 | $5,065.25 | |
| $195.51 | $19,551.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes