Reference Only

SD2440-004

End of Life
Phototransistors Silicon PhotoTrans Pill Styl Mtl Cn Pkg

Manufacturer:

Mfr Part:
SD2440-004

TTI Part:
SD2440-004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPhototransistors
ProductPhototransistors
Package / CaseMetal Can
Mounting StyleSMD/SMT
Peak Wavelength880 nm
Collector- Emitter Voltage VCEO Max30 V
Collector-Emitter Breakdown Voltage30 V
Collector-Emitter Saturation Voltage400 mV
Dark Current100 nA
Rise Time15 us
Fall Time15 us
Pd - Power Dissipation125 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Light Current7 mA
PackagingBulk
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypePhotodetector Transistor
Wavelength880 nm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541497080
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes